• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS 401549 Slider pot 100 kΩ Stereo 0.1 W logarithmic 1 pc(s)

Product type
Slider pot
Resistance
100 kΩ
Resistance characteristic
logarithmic
Movement (±1)
60 mm
Output
Stereo
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature stereo fader

  • RoHS compliant

Technical specifications

  • Expected life: 15,000 cycles
  • Hole spacing: 71 mm
  • Channel matching 3 dB (-40 dB - 0 dB)
Product type

Slider pot

Resistance

100 kΩ

Resistance characteristic

logarithmic

Movement (±1)

60 mm

Output

Stereo

Power rating

0.1 W

Actuating force

2.5 N

Switching voltage

200 V AC

10 V DC

Tolerance ±

0.2 %

Length

75 mm

Width

9 mm

Height

7 mm

Content

1 pc(s)

Dim

(L x W x H) 75 x 9 x 7 mm

Type

401549

Type

Stereo

Insulation resistance

voltage:100 MΩ

Tolerance

± 20 %

Type

RS60112 100KAX2

Actuating force

0.3 - 2.5 N

Operating voltage

200 V /AC, 10 V /DC

Documents & Downloads

Datasheet

Datasheet 442174 ALPS 401549 Slider pot 100 kΩ Stereo 0.1 W logarithmic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 442174 ALPS 401549 Slider pot 100 kΩ Stereo 0.1 W logarithmic 1 pc(s)

Description

Fader in metal housing for universal use in industrial systems as well as audio, video and lighting systems. For front and PCB mounting.

Scope of delivery

  • Supplied without slider button.