• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ALPS 76511 Slide Potentiometer Fader Knob (L x W) 13 mm x 25 mm Red

Collection
Product type
Slider
Axle mount
8 mm
Length
13 mm
Type
Corrug.
Width
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPS 76511 Slide Potentiometer Fader Knob (L x W) 13 mm x 25 mm Red

  • RoHS compliant

Technical specifications

Product type

Slider

Type

Corrug.

Axle mount

8 mm

Length

13 mm

Width

25 mm

Dim

(L x W) 13 mm x 25 mm

Factory colour

Red

Content

1 pc(s)

Type

76511

Documents & Downloads

Datasheet

Datasheet 441870 ALPS 76511 Slide Potentiometer Fader Knob (L x W) 13 mm x 25 mm Red

User & Safety Instructions

User & Safety Instructions 441870 ALPS 76511 Slide Potentiometer Fader Knob (L x W) 13 mm x 25 mm Red

Description

Professional fader knobs with corrugated surface and finger slot. These knobs are moulded from two plastics in different colours, the core of the knob determines the colour of the line. The line is recessed by approx. 1 mm. For T-lever only: also electrically conductive knobs with metallised surface (chrome or nickel), specifically for ALPS motor faders with Touch Sense function.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)