• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 1070028 Threaded inserts M10 18 mm Slot 88302 Chrome nickel stainless steel A1 2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ENSAT-threaded inserts

Our service for you

Technical specifications

Product type

Threaded inserts

Drive

Slot

Content

25 pc(s)

Material

Chrome nickel stainless steel

Length

18 mm

Thread size

M10

ART standard

88302

Dim

(Ø x L) 10 mm x 18 mm

Material properties

A1

(Ø)

10 mm

Type

ENSAT-threaded inserts article 88302

Standards

Article 88302

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070028 Alstertaler Schrauben & Präzisionsteile 1070028 Threaded inserts M10 18 mm Slot 88302 Chrome nickel stainless steel A1 2

Description

Features

  • Article 88302 1.4305 (A1) type 302 ENSAT-threaded inserts type 302 self-tapping with cutting tip size: M 10 x 18
  • This text is machine translated.