• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 887419400120100 Wall anchor 100 mm 20 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88741 A4 MAX UPAT express anchor MAX with 2 snap clips, nut and washer dimensions: MAX 12/100/200 (20 pieces)

Our service for you

Technical specifications

Product type

Wall anchor

Material

Stainless steel

Length

100 mm

Content

20 pc(s)

Material properties

A4

ART standard

88741

Drive

Hex head

Thread size

M12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818764 Alstertaler Schrauben & Präzisionsteile 887419400120100 Wall anchor 100 mm 20 pc(s)

Description

Scope of delivery

  • 20 pcs. UPAT-express anchor
  • This text is machine translated.