• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alstertaler Schrauben & Präzisionsteile 889438100160150 T-head bolt M16 150 mm 88943 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88943 Mu 8.8 HZS 38/23 galvanised hammer head/helped screws with hexagon nut dimensions: M16 x 150

Our service for you

Technical specifications

Product type

T-head bolt

Content

25 pc(s)

Material

Steel

Length

150 mm

Thread size

M16

ART standard

88943

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1819094 Alstertaler Schrauben & Präzisionsteile 889438100160150 T-head bolt M16 150 mm 88943 Steel zinc galvanized 25 pc(s)

Description

Scope of delivery

  • 25 pcs helped screw
  • This text is machine translated.