• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Alumaxx 45119 Laptop bag Multicolour

1/4
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JÜCHA - Alumaxx BETHA - notebook bag - silver

  • Smooth aluminum
  • Removable shoulder straps
  • Two combination locks
  • Side snap closures
  • Heavy-duty handle
  • Laptop compartment
  • Suspension file system
  • Three pen loops
  • Two business card pockets

Technical specifications

  • Product description: Pilot box design: Aluminium color: Silver width: 470 mm height: 370 mm depth: 200 mm
Product type

Laptop bag

Factory colour

Multicolour

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739444 Alumaxx 45119 Laptop bag Multicolour

Description

Alumaxx pilot case "BETHA", aluminum, silver heavy-duty handle, with reinforced edges, 3 pen holders, 2 card compartments in lid, 2 combination locks, external dimensions: (W)470 x (D)200 x (H)370 mm, internal dimensions of laptop compartment: (B)420 x (T)30 x (H)60 mm (45119/45119-N) Yescha The illustration refers to a product group.

This text is machine translated.

Features

  • Alumaxx BETHA - notebook bag
  • Product type : Notebook bag
  • Colour: Silver.
  • Product material : Aluminium
  • Dimensions (width x depth x height): 47 cm x 20 cm x 37 cm
  • Functions : 2 combination locks
  • Carrying strap : Hand grip, shoulder carrying strap

Scope of delivery

  • Product as described