All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Garage & Workshop Supplies
Storage Supplies
Storage Racks
Shelving Racks
Alutec 41010 Pallet feet 1 Set
1/3
EAN:
4014688410101
Part number:
41010
Item no:
2361967
Compare
Add to shopping list
Dispatches on Tue 17 Nov
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Scope of delivery
Highlights & Details
Pallet feet for EXTREME Series
Height 100 mm
Technical specifications
Show items with the same values
Product type
Pallet feet
Description
Simply screw the pallet feet into the feet of the corrugated sheet metal box using the screws provided. Thus, the box is increased by 100 mm.
This text is machine translated.
Scope of delivery
4 feet with mounting material for a corrugated sheet metal box
Related products can be found here
Ladders
Description
Simply screw the pallet feet into the feet of the corrugated sheet metal box using the screws provided. Thus, the box is increased by 100 mm.
This text is machine translated.
Scope of delivery
4 feet with mounting material for a corrugated sheet metal box