An elegant, square body in a polished stainless steel design with sapphire crystal gives your training style and stability. Developed for all, who want to bring their fitness on to the next level, it combines advanced health functions with precise heart rate measurement and reliably supports you - from sleep tracking to strength training. It combines elegant look with functionality suitable for everyday use.
Long battery life
· Stay active longer with up to 10 days of battery life typical (1). Say goodbye to the daily charging.
Designed for performance
· Scratch-resistant display made of sapphire glass
· Black leather strap and additional silicone red sports strap are included.
· Slim stainless steel housing
· Brilliant 1.75" AMOLED display, which remains easy to read even in direct sunlight.
Advanced algorithms and sensors
· With the PulsePrecision™ and RestoreIQ™ algorithms from Amazfit, Active 2 is one of the best devices for sleep and heart rate monitoring on the market.
· An integrated barometer, a gyroscope and an ambient light sensor enable more outdoor sports modes, a precise motion detection and an optimally adapted display in every light condition.
Precise positioning & free maps
· Enjoy a quick and precise positioning - with the possibility of deactivating GPS-permissions to protect your privacy when needed.
· Download free offline maps, ski maps and route files and get turn by turn while on the move.
Fully integrated AI
· With Zepp Flow™, you can control your watch simply by voice command.
· For example, ask Zepp Flow™ to adjust the display brightness or respond to a WhatsApp message (2) - it even helps you to optimize your response before sending.
Detailed training data
· Choose from over 160 sports modes, including HYROX racing, skiing, swimming and much more.
· In force training mode, the Active 2 automatically detects 25 types of exercise and intelligently follows up your repetition, sets and pause time.
Improved health tracking
· The BioTracker™ 6.0 PPG biosensor with Dual LED and 5 photodiodes allows you to capture your health and fitness data more accurately.
Zepp APP
Your free companion to track nutrition and fitness progress, sleep regeneration, trend analysis and personalized health insights - all in one easy-to-use APP.
This text is machine translated.