• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amazfit BIP 6 Smartwatch Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Amazifit BIP 6 Smartwatch black

  • Timeless design - smart look at your wrist
  • Lively AMOLED display with excellent colors
  • Long battery life for worry-free use
  • Offers tracking for over 140 different sport modes and other great features
  • Extensive support through free updates, APP and AI

Technical specifications

Type

Bip 6

Product type

Smartwatch

Factory colour

Black

Case colour

Black

Enclosure material

Fibre-reinforced plastic

Aluminium alloy

Colour (watch strap)

Black

Material (watch strap)

Silicone

Watch strap length (min.)

15.5 cm

Watch strap length (max.)

21 cm

Phone function

Yes

Battery capacity

340 mAh

Rechargeable battery technology

Li-ion

Display resolution

390 x 450 Pixel

Water resistance

5 ATM

Supported mobile OS

Android™

Apple iOS®

Pulse functions

Wrist

Weight

27.4 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558023 Amazfit BIP 6 Smartwatch Black

Description

Developed to meet the demands of everyday life, the BIP 6 is an everyday smartwatch that combines powerful fitness tracking seamlessly with elegant design and smart functions. Combines with advanced health technology, intelligent design and smart features. With advanced health technology, intelligent coaching, and seamless connectivity, it enables users to remain active, connected and in control at all times, improving both well-being and style at every moment.

Timeless design
The BIP 6 aluminum housing, light and robust frame and 5 ATM water-tightness ensure resistance to any challenge, whether in the gym or on the move.

Lively 1.97" AMOLED display
Enjoy crystal clear vision with a bright, responsive display that ensures easy readability of your data, notifications and maps even in direct sunlight.

Long battery life
Master your day with a battery life of two weeks - without recharging at night.

24/7 Health monitoring
Accurate heart rate & sleep data thanks to BioTracker™ technology.

Over 140 sport modes
Follow everything - from running, cycling and swimming to the HYROX race - and monitor your heart rate, steps, calories, PACE and more.

Intelligent strength training
In force training mode, the BIP 6 automatically detects 25 different types of exercise and intelligently follows your repetitions, sentences and breaks.

Free downloadable maps
The integrated GPS tracking is supported by five satellite systems and provides a fast connection, while free, downloadable maps offer a turn-by-turn navigation for all outdoor activities. You can also disable sharing your location for more privacy.

Zepp APP
Your free companion to track nutrition and fitness progress - analyze trends and get personalized health insights, all in one easy-to-use APP, protected by industry-leading data protection measures.

Fully integrated AI
Zepp Flow™ enables the full voice control of the watch, so that users can adjust settings, view readlessness scores and do more - without typing, wiping or recording voice commands.

This text is machine translated.

Scope of delivery

  • Smartwatch (incl. standard wrist band)
  • Magnetic charging holder (without cable)
  • User manual