
Highlights & Details
Technical specifications
- Type
Cheetah Pro
- Product type
Smartwatch
- Functions
Bluetooth® audio control
GPS
Heart rate
Alarm clock
Stopwatch
Call & message notification
Pace
Distance
- Standby max.
20 d
- Memory capacity
32 GB
- Factory colour
Titanium-black
- Housing size
48 mm
- Case colour
Titanium
Black
- Enclosure material
Titanium alloy
Plastic
Aluminium
- Colour (watch strap)
Black
- Material (watch strap)
Silicone
- Watch strap length (min.)
15 cm
- Watch strap length (max.)
22 cm
- Material (glass)
Saphire glass
- Phone function
Yes
- Battery capacity
540 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
466 x 466 Pixel
- Water resistance
5 ATM
Alexa
- Supported mobile OS
Android™
Apple iOS®
- CPU type
Dual Core
- Pulse functions
Wrist
- Weight
45.6 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3758623 Amazfit Cheetah 2 Pro Smartwatch Black
User & Safety Instructions
User & Safety Instructions 3758623 Amazfit Cheetah 2 Pro Smartwatch Black
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches






