• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amazfit T-Rex 3 Pro 44mm Smartwatch Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Amazifit T-rex 3 Pro 3.35 cm (1.32") AMOLED 44 mm Digital 466 x 466 Pixel Touchscreen black WLAN GPS

  • Smartwatch Digital Touch Screen 3.35 cm (1.32") AMOLED
  • 466 x 466 pixels 3000 CD/m2
  • Water proof Water-resistant up to 45 m Water-resistance 10 ATM
  • In-built microphone In-built loudspeakers
  • Heart Rate Monitor Accelerometer Gyroscope
  • GPS
  • WLAN Bluetooth 5.2 near field communication (NFC)
  • Built-in 640 mAh battery

Technical specifications

  • Screen technology: AMOLED
  • Pixel density: 353 ppi
  • Market positioning: Smartwatch
  • Material of the watch casing: Polymer, titanium
  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Product type

Smartwatch

Functions

Time/date

Alarm clock

Altimeter

Bluetooth® audio control

Email notification

Pace

Memory capacity

16 GB

Housing size

44 mm

Enclosure material

Polymer

Titanium

Colour (watch strap)

Black

Material (watch strap)

Silicone

Battery capacity

640 mAh

Display resolution

466 x 466 Pixel

Water resistance

10 ATM

Weight

46.8 g

Bluetooth

5.2

Bluetooth

Yes

Screen size diagonal (inches)

1.32 inch

Built-in GPS

Yes

Touchscreen (display)

Yes

Microphone

Yes

NFC (Near field communication)

Yes

Brightness

3000 cd/m²

Charging time

3 h

Wi-Fi

Yes

UKCA

yes

Band width

2 cm

Electronic compass

yes

Battery life

19 Tag(e)

Short Message Service (SMS)

yes

Built-in speaker(s)

yes

Battery life (GPS mode)

29 h

Music control

yes

Find my phone function

yes

Multisport mode

yes

Quality of sleep

yes

Blood pressure monitor

yes

Alarm clock

yes

Weather display

yes

Calendar notifications

yes

Magnetic charging connector

yes

Bluetooth Low Energy (BLE)

yes

Blood oxygen sensor

yes

Stress monitoring function

yes

Skin temperature sensor

yes

#####Bandgewicht

16 g

Dimensions (WxDxH)

48 x 48 x 14 mm

Waterproof up to

45 m

Heart rate monitor

yes

Maximum memory card size

32 GB

Barometer

yes

RAM capacity

64 MB

Built-in camera

no

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842455 Amazfit T-Rex 3 Pro 44mm Smartwatch Black

Description

Whether you test your limits on an impassable trail, plunge under water or train for your next big race – the T-Rex 3 Pro is made for all, who train without compromises. Made of sturdy, high-quality materials and packed with advanced functions, it can withstand the toughest conditions and also provides precise tracking and performance insight. With all-day comfort and exceptional battery life, you stay connected to your goals and keep control at all times, no matter where your adventure takes you.

This text is machine translated.

Features

  • Scratch-resistant sapphire crystal with lively 1.5" AMOLED display (48 mm)
  • Scratch-resistant sapphire crystal with lively 1.32" AMOLED display (44 mm)
  • 6-Satellite system location with offline maps, route planning and POI search
  • Over 180 sports modes, including hiking, backpacking and recreational diving.
  • Integrated two-color LED torch with boost mode
  • Built-in speaker and microphone for Bluetooth calls
  • Military design with a 5 grade titanium bezel and buttons
  • Battery life up to 25 days (48 mm)
  • Battery life up to 17 days (44 mm)

Scope of delivery

  • Incl. 1x standard wristband
  • 1x magnetic charging adapter
  • 1x user manual

System requirements

  • IOS, Android