• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amazfit T-Rex 3 Pro Smartwatch 44 mm Gold, Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Amazfit T-Rex 3 Pro, 44 mm, gold-black

  • Lively AMOLED display, which remains clear even in bright sunlight
  • Scratch-resistant sapphire glass display
  • Military resistance to extreme temperatures and conditions
  • Titanium alloy bezel and buttons

Technical specifications

Type

T-Rex 3 Pro

Product type

Smartwatch

Factory colour

Gold

Black

Housing size

44 mm

Case colour

Gold

Black

Enclosure material

Fibre-reinforced plastic

Titanium alloy

Colour (watch strap)

Black

Material (watch strap)

Silicone

Watch strap length (min.)

14 cm

Watch strap length (max.)

20.5 cm

Material (glass)

Saphire glass

Battery capacity

640 mAh

Rechargeable battery technology

Li-ion

Display resolution

466 x 466 Pixel

Water resistance

10 ATM

Pulse functions

Wrist

Weight

46.8 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558031 Amazfit T-Rex 3 Pro Smartwatch 44 mm Gold, Black

Description

In a world where the path is often unmarked, the T-Rex 3 Pro was developed for all those who forge their own path. Designed for endurance athletes, trailer runners, divers and outdoor adventures, it combines military robustness with first-class training features. Made to go on and stay out for longer - she's built differently, just like you.

Outdoor functions & maps
· Dual-band positioning with support of 6 satellite systems for a fast connection.
· Free download of offline maps, ski area maps and route files.
· Turn by turn, point-to-point route planning, checkpoint information and reminders, nearby attractions as well as automatic recalculation of the route.

Detailed training data
· Over 180 training modes, including HYROX competition and training modes as well as trail running.
· 10 ATM water-tightness and 45 m diving certification, support for apnea and sport diving.
· The force training mode automatically detects 25 types of exercise and follows the repetitions, sets and rest periods.

Built-in flash light
· Two-mode torch with adjustable brightness, including white light with 200 lux.
· Contains low-flow red light and SOS signal mode for emergencies.
· The boost-mode activates an industry-leading light beam with 300 lux.

Integrated speaker & microphone
· Make calls via Bluetooth - place and receive calls by connecting your watch to your smartphone.
· Control your clock and answer instant messages (1) easily via voice command with Zepp Flow™.

Advanced algorithms & sensors
· BioCharge™ energy monitoring and 24-hour monitoring of heart rate, blood oxygen and stress.
· The BioTracker™ 6.0 PRG biosensor ensures precise health and fitness tracking.

Go on the adventure longer
· At typical usage, the 48 mm version lasts for up to 25 days (2).
· At typical use, the 44 mm version lasts for up to 19 days.

Zepp APP
Your free companion to track nutritional and fitness progress, to analyze sleep and recovery, to identify trends, and to provide personalized health insights - all in one easy-to-use APP.

This text is machine translated.

Scope of delivery

  • Smartwatch (incl. standard wrist band)
  • Magnetic charging adapter (without cable)
  • User manual

Hints

(1) The voice response to instant messages requires a connection to an Android smartphone with Android 7 or higher.
(2) Battery life information is based on laboratory tests. Actual use may vary.