Amazfit T-Rex 3
Adventure clock ready for everything
Large and bright AMOLED display
Read your maps and training data without any problem, even in bright sunlight.
27 days battery life
Experience longer adventures with up to 180 hours of continuous outdoor GPS activity.
Advanced maps and navigation
Understand every step with free offline maps, turn by turn and precise navigation.
Conquer your training
Train smarter with personalized AI coaching and customizable force training routines.
Take control with AI
Control your watch completely with your voice and send voice responses in text form.
Improved data protection
Select whether your GPS data is stored or not, and enable or disable GPS permissions.
Ready for everything
With its super-large, bright display and the casing in military quality1 the amazfit T-Rex 3 is ready for every challenge, which you face.
Large, bright and easy to read
With a peak brightness of 2,000 Nits2, the AMOLED display shows every curve on your map and every detail of your training at a glance.
Turn on the night light and your data will be lit in bright red, green or orange to make it easier for your eyes to read in dark environments.
With the new glove mode your display will continue to react to touch when you wear gloves that are up to 2 mm thick.
Designed for adventure
Defy the heat of 70°C, the extreme cold of -30°C 3 or immerse in 100 meters of deep water 4 .
Designed to withstand high heat, cold, humidity, shock and more, even the elements can't stop you from yours
Over 3 weeks battery life
Whether you're camping in the wilderness, hiking for several days or enjoying an adventure holiday, the Amazfit T-Rex 3 is the perfect place for hiking, traveling and triumphing.
Go your own way
Spend less time searching and more time moving in the right direction - with point-exact dual band GPS, which connects incredibly fast 6 thanks to the support of six satellite systems.
Download free offline maps and route files and get turn-by-turn instructions that can be read out on the display or via connected Bluetooth headphones 8
Understand the ups and downs of the country around you with topographic contour maps.
Download maps that are compatible with a wide range of ski areas around the world. Enjoy precise instructions for cable cars, color-coded slopes and much more while skiing or snowboarding.
From detailed altitude data and storm warnings up to environmental information, the Amazfit T-Rex 3 offers you everything, WAS you need for safe adventures.
Zepp coach
Train smarter with AI-generated personalized training plans, including 3-km, 5-km, 10-km, half and full marathon schedules for runners.
Over 170 training modes
From Ultramarathon and triathlon to hunting and fishing. Choose from a huge range of training modes with professional-level data.
Free diving certified
The watch case and standard wristband are certified for free diving up to 45 meters and the super-bright AMOLED display ensures that important data is well visible under water.
Professional sports data
Increase your performance with real-time 10 performance updates, performance analysis and post-training summaries on your VOI Max, recovery time, training effect, and training load.
Force training mode with repeat and sentence tracking
No matter which training plan you follow, you can create your own weight training templates 11 in the Zepp-APP, synchronize it with the clock and then complete your daily program.
The force training mode can automatically detect 25 types of exercise and intelligently counts your repetitions, sets and rest periods before
WAS is zepp flow?
Zepp Flow is based on OpenAI's GPT-4o technology and is integrated into all levels of Zepp OS 4. So you have complete control of your watch only with your voice.
Take control
Say it if you want to adjust clock settings, check Zepp Coach progress, check your sleep value, and more. You don't have to type, swipe, or remember keywords.
Speech recognition answers
View picture messages from your favorite instant messaging platforms and respond with only your voice.
Customize your features list with mini-apps
Expand your health, fitness, outdoor sports and Smart living options by choosing from hundreds of mini apps available for download from the Zepp APP.
Customize your feature list with the additional apps you want and install or uninstall them on your watch.
Contact-free payment with Zepp Pay
By the integration of the NFC technology, you can bind up to eight bank cards simultaneously with Zepp Pay to your Amazfit T-Rex 3 and thus pay for password-protected directly from your wrist.
Improved data protection
Amazfit protects your data with the help of the world-class data protection and security partner Amazon Web Services, in order to store and secure information while meeting the GDPR requirements. And with the Amazfit T-Rex 3, we give you control over your privacy
Enable or disable storage of GPS location data, back up your data, and keep downloaded mini-apps when you reset the watch to factory defaults.
We even took the charging cable out of the packaging, saving 3 g of metal and 4.5 g of plastic per cable during production. Moreover, this means that you don't have one at home
Connect to the Zepp APP
The Zepp-APP lets you immerse yourself deeply into the health and fitness data collected by your Amazfit T-Rex 3 and provides actionable guidance to achieve your goals.
Here you can also download your favorites from the in-APP store from hundreds of dials and mini-apps and install them on your watch.
The Zepp-APP is compatible with both iOS and Android devices – so even when you change your phone, you can always connect your Amazfit clock.
This text is machine translated.