• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

amazon 0840080589336 Streaming box

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Supported audio formats: AAC-LC, AC3, EAC3, FLAC, MP3, PCM, Vorbis, Wave
  • HD type 4K Ultra HD
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax)
Product type

Streaming box

Factory colour

Black

Bluetooth

5.2

Bluetooth

Yes

Depth

86 mm

Height

77 mm

Width

86 mm

Playback of

AAC-LC

No. of HDMI ports

2 x

Processor cores (No.)

6 x

No. of USB A 2.0 ports

1 x

HDCP

Yes

10/100/1000 Mbps ports

1 x

CPU speed

2000 MHz

2000 MB

Weight

513 g

Wi-Fi

Yes

Voice control

yes

Ethernet LAN

yes

Remote control included

yes

DC-in jack

yes

Card reader integrated

no

Frame rate

60 fps

IR extender included

yes

Quick start guide

yes

Bluetooth Low Energy (BLE)

yes

Graphics card base frequency

800 MHz

Batteries included

yes

Built-in processor

yes

Built-in display

no

Streaming capability

yes

Built-in storage media

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865106 amazon 0840080589336 Streaming box

Description

The ultimate streaming experience
Our fastest streaming media player ever has twice as much Power as FIRE TV STICK 4K Max. The new octa-core processor with 2 GHz provides for fast APP-starts and easy changeover between applications. Fire TV Cube also supports Wi-Fi 6E for an even more smooth streaming experience, as well as additional connections for other entertainment devices that you want to control with your voice. Our most advanced streaming media player so far – just press the play button and start the TV adventure.

Simple control by voice command
Say "Alexa, turn on the TV" to start, or "Alexa, open Prime Video" to access your favorite stations and apps or adjust the volume. Thanks to the integrated microphones and loudspeakers the voice control functions also from the other end of the room and from any direction. Enjoy the easy control of your entertainment devices via voice command.

Fire TV Cube – All your entertainment in one device
The only Fire TV streaming media player with integrated HDMI input. Now you can use Alexa voice control and Alexa voice control for Fire TV to watch live TV with connected cable receivers. By connecting a game console you can also easily switch between streaming content and your favorite games.

With the Alexa voice control for Fire TV, you can turn devices on or off, adjust the volume and browse through live TV channels with the channel buttons. All this with just one remote control.

Wi-Fi 6E – smooth streaming like never before
Fire TV Cube is the first streaming media player with support for Wi-Fi 6E. This provides an even smoother 4K streaming experience with less interference from other devices in your home. Thanks to Wi-Fi 6E with Advanced Triband technology gives you more speed, less latency, and more bandwidth. With a compatible router such as Eero Pro 6E, you can enjoy all these benefits. If you want to use a wired connection, you can use the Ethernet port of Fire TV Cube.

A true-to-life experience with 4K, Dolby Vision and Dolby Atmos audio
Transform your home into a home theater or games room, a sports arena and more with support for 4K Ultra HD, Dolby Vision and HDR. Super-Resolution technology can scale HD images up to 4K for greater detail, contrast and clarity. In addition, you can enjoy immersive sound with support for Dolby Atmos audio.

Complete the Alexa home theater experience by connecting compatible echo devices wirelessly and playing audio through different speakers and inputs. Learn more about Alexa home theater.

Control your Smart home from the sofa
Say "Alexa, call Nina" to start a video call on your screen with a compatible webcam and Alexa communication.

You can also say "Alexa, show me the front door" to view live video from a ring camera as an image in the picture without interrupting your current playback. Ask about the weather, set timer and manage your Smart home easily via your television.

This text is machine translated.

What kind of Streaming Sticks, Streaming Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)