• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

amazon Amazon Fire TV Stick HD (2026) TV stick

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • TV stick

Technical specifications

Product type

TV stick

Width

38.7 mm

Depth

141.3 mm

Weight

45 g

Dim

(W x H x D) 38.7 x 17.6 x 141.3 mm

Bluetooth

Yes

Factory colour

Black

Height

17.6 mm

Display resolution mode

Full HD

Memory capacity

8 GB

Power supply via

USB

Wi-Fi

Yes

Voice control

yes

Manual

yes

Batteries included

yes

HDMI

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865107 amazon Amazon Fire TV Stick HD (2026) TV stick

What kind of DVB-T Sticks are you looking for?