• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

AMD Epyc 9554P 64 x 3.1 GHz 64-Core OEM processor PC base: #####AMD SP5 360 W 100-000000804

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMD EPYC 9554P processor 3.1 GHz 256 MB L3

  • AMD EPYC 9554P, AMD EPYC, socket SP5, AMD, 9554P, 3.1 GHz, server/workstation

Technical specifications

Product type

OEM processor

#####AMD SP5

CPU series

AMD Epyc

Processor/type

9554P

CPU type

64-Core

Processor cores (No.)

64 x

CPU speed

3.1 GHz

CPU turbo clock speed (max.)

3.75 GHz

Power consumption (max.)

360 W

Level 3 cache

256 MB

CPU clock rate

64 x 3.1 GHz / max. 3.75 GHz

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Description

EPYC processors deliver a balanced architecture with unmatched compute, memory, I/O and security capabilities - designed to accelerate your mission-critical applications.

EPYC high-performance computing
EPYC provides the perfect balance between cores/threads, memory, I/O bandwidth and security to deliver exceptional performance for many HPC workloads.
EPYC virtualization and cloud
Whether you're deploying a single server, implementing a private cloud, or a hybrid cloud, EPYC provides the perfect balance of computing, storage, I/O, and security for your virtualized environment.
EPYC machine learning
Machine learning (ML) can provide real-time decision making, and WAS is critical to business operations. EPYC provides a solid foundation for ML applications such as proactive maintenance, fraud detection, network security monitoring, real-time trading, and self-driving vehicles.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.