• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

AMD Epyc 9655P 96 x 2.6 GHz 96-Core OEM processor PC base: #####AMD SP5 400 W 100-000001522

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMD EPYC 9655P processor 2.6 GHz 384 MB L3

  • AMD EPYC 9655P 2.6 GHz
  • 384 MB L3 SOCKET SP5
  • Number of processor cores 96 400 W.
  • DDR5 SDRAM
  • This text is machine translated.

Technical specifications

  • AMD EPYC processor family
  • Socket SP5
  • Built-in graphics card model: Not available
Product type

OEM processor

#####AMD SP5

CPU series

AMD Epyc

Processor/type

9655P

CPU type

96-Core

Processor cores (No.)

96 x

CPU speed

2.6 GHz

CPU turbo clock speed (max.)

4.5 GHz

Graphics card type

NA

Power consumption (max.)

400 W

Level 3 cache

384 MB

CPU clock rate

96 x 2.6 GHz / max. 4.5 GHz

Dedicated graphics card

No

Onboard graphics card

No

CPU performance core base clock speed

2.6 GHz

RAM type

DDR5 RAM

Onboard graphics card (version)

Not available

CPU cache

384 MB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345874 AMD Epyc 9655P 96 x 2.6 GHz 96-Core OEM processor PC base: #####AMD SP5 400 W 100-000001522

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.