• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Graphics card AMD Radeon Pro W7500 8 GB GDDR6 RAM PCIe x16 DisplayPort

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMD Graphics card AMD Radeon Pro Radeon Pro W7500 8 GB GDDR6 RAM

  • GPU speed 1500 MHz GPU speed boost 1700 MHzAMD Radeon ProW7500
  • Interfaces DisplayPort8 GBGDDR6 RAM with 1340 MHz

Technical specifications

Product type

Graphics card

Graphics card type

AMD Radeon Pro

GPU brand

AMD

Graphics card type

W7500

Memory interface

128 Bit

8 GB

RAM type

GDDR6 RAM

Memory clock speed

1340 MHz

CPU speed

1500 MHz

GPU boost

1700 MHz

Display resolution

7680 x 4320 Pixel

System power supply (min.)

450 W

Stream processors

1700

Width

310 mm

Height

50 mm

Depth

185 mm

Cooling

Active

Supported monitors

4

Interfaces

DisplayPort

Interface type

PCI Express 4.0

Bus system

PCIe x16

No. of DisplayPort

4 x

Christmas lighting features

12 Ultimate

OpenGL version

4.6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048191 AMD Graphics card AMD Radeon Pro W7500 8 GB GDDR6 RAM PCIe x16 DisplayPort

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.