• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen 3 3200G 4 x 3.6 GHz OEM processor PC base: AMD AM4 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMD Ryzen 3 3200G processor 3.6 GHz 4 MB L3 slot

  • AMD Ryzen™ 3 3200G 3.6 GHz
  • 4 MB L3 SOCKET AM4
  • Number of cores: 4 12 nm 64-bit 65 W.
  • DDR4 SDRAM
  • In-built graphics adapter AMD Radeon Vega 8
  • Plug-in module

Technical specifications

  • Processor generation: AMD Ryzen 3000 Series
  • Processor Family: AMD Ryzen™ 3
  • Socket AM4
  • Built-in graphics card model AMD Radeon Vega 8
Product type

OEM processor

AMD AM4

CPU series

AMD Ryzen 3

Processor/type

3200G

Processor cores (No.)

4 x

CPU speed

3.6 GHz

CPU performance core base clock speed

3.6 GHz

Power consumption (max.)

65 W

CPU clock rate

4 x 3.6 GHz

Screen size diagonal (inches)

24 inch

Dedicated graphics card

No

Onboard graphics card

Yes

RAM type

DDR4 SDRAM

Range of use

PC

CPU cache

4 MB

UKCA

yes

On-board graphics card dynamic frequency (max)

1250 MHz

Processor lithography

12 nm

Cooler included

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729825 AMD Ryzen 3 3200G 4 x 3.6 GHz OEM processor PC base: AMD AM4 65 W

Description


Start here for 1080p gaming

Ryzen™ processors with Radeon™ offer the fastest graphics units available for desktop processors. The combination of the powerful Ryzen™ processor with the powerful Radeon™ Vega graphics unit enables high-performance gaming on popular titles, all without a separate graphics card.2


Proven technologies with high performance

Complete tasks quickly and easily with the 2. Generation Ryzen™ processors with Radeon™ graphics unit. View Office apps, image editing, surfing and top streamers, an easy game, thanks to incredible multi-threaded processor performance. Ryzen™ processors with Radeon™ Vega graphics unit are designed for the highest level of fidelity that can be seen.


AMD Ryzen™ 3 processors for your technological lead

State of the art overclocking 2 True Quad Core processor.


AMD Ryzen™ 3 processors for eSports and Gaming

Fluid, responsive and ready for anything.


AMD Ryzen™ 3 processors for greater productivity

Performance you would expect from a much more expensive PC.


AMD SenseMI Technology

With AMD SenseMI technology, Ryzen™ processors use real machine intelligence to accelerate performance.


AMD VR ready processors

AMD VR-ready processors provide the assurance that you have the computing power you need to handle advanced VR workloads.


AMD Ryzen™ Master Utility

The simple and powerful program for overclocking the AMD Ryzen™ processors.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.