• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

AMD Ryzen Threadripper 9000 Series 64 x 3.2 GHz 64-Core Server processor PC base: #####AMD sTR5 350 W 100-100001593WOF

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • AMD Pro Technologies: No.
  • Processor Architecture—Zen 5
  • Multithreading (SMT): Yes
  • Number of threads: 128
  • Processor technology For CPU cores: TSMC 4Nm FinFET
  • Processor technology For I/O-Die: TSMC 6nm FinFET
  • Number of blades per casing: 9
  • Enabled for overclocking: Yes
  • AMD Expo™ memory overclocking technology: Yes
  • Precision Boost over-clocking: Yes
  • Curve Optimizer voltage deviations: Yes
  • Support Chipsets: TRX50
  • CPU Boost Technology Precision Boost 2
  • Instruction Set: X86-64
  • Supported extensions: AES , AMD-V , AVX , AVX2 , AVX512 , FMA3 , MMX-PLUS , SHA , SSE , SSE2 , SSE3 , SSE4.1 , SSE4.2 , SSE4A , SSSE3 , x86-64
  • Max. Operating temperature (Tjmax) 95 °C
  • Native USB 3.2 1st Gen 2 (4 Gbps) (connectivity
  • Native SATA ports (connectivity): 2
  • PCI Express® Version (Connectivity): PCIe® 5.0
  • Native PCIe® Lanes (Total/Usable) (Connectivity): 92 , 88
  • DDR5 memory type
  • System memory subtype: RDIMM
  • System memory specification: Up to 6400 MT/s.
  • ECC support: Yes (default enabled)
  • Model of graphics unit: Discrete graphics card required
  • Dash Support (Security): Yes
  • AMD memory guard (security): Yes
  • AMD secure processor support (security): Yes
  • Windows Secure Boot Support (Security): Yes
  • UEFI Secure Boot Support (Security): Yes
  • Windows Device Guard Support (Security): Yes
  • Guest Mode Execution (Gmet) Trap Support (Security): Yes
  • Virtualization-Based Security (Vbs) Support (Security): Yes
  • Windows Secured-Core PC Support (Security): Yes
  • Firmware TPM (Security): Yes
  • AMD-V (SVM) support (security): Yes
  • AMD-V Nested Paging (RVI) Support (Security): Yes
  • AMD Avic (interrupt virtualization) support (security): Yes
  • AMD-VI (I/O MMU virtualization) support (security): Yes
  • Second Level Address Translation (Slat) Supported (Security): Yes
  • Advanced Encryption Standard New Instructions (AES-Ni) (Security): Yes
  • AMD enhanced virus protection (Nx bit) (security): Yes
  • Supported technologies: AMD EXPO™ Technology , AMD Ryzen™ Technologies
Product type

Server processor

#####AMD sTR5

CPU series

AMD Ryzen Threadripper

Processor/type

9000 Series

CPU type

64-Core

Processor cores (No.)

64 x

CPU speed

3.2 GHz

CPU turbo clock speed (max.)

5.4 GHz

Power consumption (max.)

350 W

Level 1 cache

5120 KB

Level 2 cache

64 MB

Level 3 cache

256 MB

CPU clock rate

64 x 3.2 GHz / max. 5.4 GHz

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443529 AMD Ryzen Threadripper 9000 Series 64 x 3.2 GHz 64-Core Server processor PC base: #####AMD sTR5 350 W 100-100001593WOF

Description

Designed for performance. Built for breakouts. The world's fastest workstation processor.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.