• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AMD Ryzen Threadripper Pro 5975WX 32 x 3.6 GHz 32-Core WOF processor PC base: #####AMD sWRX8 280 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AMD Ryzen thread ripper PRO 5975WX processor 3.6 GHz 128 MB L3 box

  • AMD Ryzen thread ripper PRO 5975WX, AMD Ryzen thread ripper PRO, 7 nm, AMD, 5975WX, 3.6 GHz, 64-bit

Technical specifications

Product type

WOF processor

#####AMD sWRX8

CPU series

AMD Ryzen Threadripper Pro

Processor/type

5975WX

CPU type

32-Core

Processor generation

Ryzen 5000

Processor cores (No.)

32 x

CPU speed

3.6 GHz

CPU turbo clock speed (max.)

4.5 GHz

No. of processor P cores

32

CPU performance core base clock speed

3.6 GHz

CPU performance core boost clock

4.5 GHz

Power consumption (max.)

280 W

Level 2 cache

128 MB

Level 3 cache

128 MB

CPU clock rate

32 x 3.6 GHz / max. 4.5 GHz

UKCA

yes

Description

AMD Ryzen thread rippers PER processor provide up to 64 cores for multi-threaded simulation and rendering. They also have a high frequency for workloads with few threads. With this combination, AMD Threadrippers PRO processors also create the most demanding design projects.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.