• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

American Audio MEDIA OPERATOR BT SD host controller 1 U

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

American Audio Operator BT media player

  • USB/SD card interface
  • Microphone input
  • 3 line outputs

Technical specifications

Product type

SD host controller

Interfaces

USB

SD

XLR

Headphone jack (6.3 mm)

RCA (phono)

Rack unit

1 U

Dim

(L x W x H) 13.9 x 48.2 x 4.3 cm

Weight

1.6 kg

Width

48.2 cm

Height

4.3 cm

Length

13.9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1452050 American Audio MEDIA OPERATOR BT SD host controller 1 U

Description

The Media Operator BT from American Audio is a faster, easier and more reliable all-in-One MP3/Bluetooth media player for permanent installations where a simple control of the music is required (for example, in restaurants, fitness centers or in retail stores), and he is also ideal for mobile entertainers. The Media Operator BT has a digital playback from SD cards or USB memory stick/hard drives. The Media Operator BT offers a complete control of the MP3-playback, a microphone input (¼-inch/XLR-combination connection), a master volume control and 3 line outputs. Connect the device directly to the active speaker, an amplifier or a second mixing unit - over the symmetrical XLR, 1/4-inch or the stereo RCA outputs.

This text is machine translated.

Features

  • Display of the time of the track
  • Keys for music pieces Search
  • simple operation
  • Bright LCD display
  • Reads SD/SDHC cards up to a size of 32 GB
  • 4 RCA line inputs and 1 AUX socket with 35 mm
  • 1 phono output, 1 ¼-inch socket for unbalanced signal transmission, 1 L/R-XLR output for symmetrical signal transmission
  • Master volume control for music
  • Individual EQ control for bass and treble for music
  • Combination micro-input: ¼-inch jack and XLR
  • Master volume control for microphone
  • Individual EQ control for bass and treble for micro.