• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 1:18 Construction plant Heavy-duty vehicle Incl. battery and charging cable, Incl. light effects

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dumper 6-channel 1:18 RTR

  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Child-friendly look in a distinctive yellow-black
  • Remote control functions: Forward, backward, left, right, Mulde up/down
  • Interference-free 2.4 GHz system
  • LED lighting
  • Rubber tyres
  • Manual trim of the front wheels is possible
  • Long travel time of up to 20 minutes
  • Replaceable batteries for long-lasting driving pleasure
  • Comfortable battery charging via USB-cable

Technical specifications

  • Technical data
  • Main material: Plastic
  • Battery:Li-Ion 1S 3.7V 500mAh, HBX-plug, 52x14mm, 18g
  • Travel time: Up to 20 min
  • Remote control: 6 channels, 2.4 GHz
  • Range: approx. 25 m
  • Charger USB-cable
  • Charge time 60-120 min
Product type

Construction plant

Motor type

Brushed

Functions

Lighting

Scale

1:18

Model craft type

Heavy-duty vehicle

Model version

RtR

Engine type

Electric

Frequency

2,4 GHz

Features

Incl. battery and charging cable

Incl. light effects

Age category

6 years and over

Dim

(L x W x H) 281 x 112 x 139 mm

Weight

630 g

Manufacturer part #

22711

Battery life

20 min

Charging time

120 min

Width

112 mm

Height

139 mm

Length

281 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527492 Amewi 1:18 Construction plant Heavy-duty vehicle Incl. battery and charging cable, Incl. light effects

Description

The remote-controlled dumper in standard 1:18 is specifically designed for children starting from 6 years and offers exciting play options in child-friendly design. The striking yellow-black look makes the car a real eye-catcher in the children's room or outdoors. The RTR set (ready-to-run) already contains everything, WAS is required for immediate use: Remote control, battery and a practical USB charging cable for convenient charging.

Thanks to the interference-free 2.4GHz system several vehicles can be used simultaneously without affecting each other. The intuitive remote control enables the control in all directions - forwards, backwards, left and right - as well as the lifting and lowering of the container. An LED-lighting provides also under poor light conditions for a good view and additional gaming fun.

The dumper is equipped with rubber tires that provide good grip on different surfaces. Manual trim of the front wheels helps to precisely adjust the steering if necessary. With a drive time of up to 20 minutes and the possibility to change the battery easily, there is nothing standing in the way for long gaming sessions. This model combines robust technology with child-friendly handling and offers a versatile gaming experience for young vehicle fans.

This text is machine translated.

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Instructions DE/EN

Hints

2 x 1.5 V AA batteries for the remote control

What kind of RC Tractors & Heavy Duty Vehicles are you looking for?

More interesting products

(*All information is plus legal VAT)