• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 22712 1:18 Electric Construction plant RtR

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Chain excavators with metal shovel 16-channel 1:18 RTR

  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Child-friendly look in a distinctive yellow-black
  • Interference-free 2.4 GHz system
  • Remote functions: Forward, backward, left, right, 350°-rotation of the superstructure, Boom and spoon up/down, light on/off
  • Demo function
  • Bucket made of metal
  • LED lighting
  • Rubber chains
  • Long travel time of up to 20 minutes
  • Replaceable batteries for long-lasting driving pleasure
  • Comfortable battery charging via USB-cable

Technical specifications

Product type

Construction plant

Dim

(L x W x H) 434 x 124 x 228 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Weight

660 g

Scale

1:18

Model version

RtR

Features

Incl. battery and charging cable

Incl. light effects

Battery life

20 min

Charging time

120 min

Width

124 mm

Height

228 mm

Length

434 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527493 Amewi 22712 1:18 Electric Construction plant RtR

Description

The remote-controlled tracked digger in RTR-Set is specially developed for children starting from 6 years and offers exciting gaming fun with realistic excavator function. The set already contains remote control, battery and USB charging cable, so that the excavator is immediately ready to use. Thanks to the interference-free 2.4 GHz system, several vehicles can be operated simultaneously without signal interference. The child-friendly look in distinctive yellow-black appeals to young construction machine fans particularly.

The machine has many remote-controlled functions: It can travel forwards and backwards, steer left and right, the upperstructure can be rotated 350°, the boom and the bucket can be moved together. A shovel made of robust metal makes possible the lifting and moving of small materials. Additional features include switchable LED lighting and a demo function that automatically sets the machine on the move.

The rubber chains provide for good traction on different surfaces. With a drive time of up to 20 minutes the vehicle offers long-lasting gaming pleasure. The battery can be replaced and can be charged comfortably via USB cable, WAS makes the use particularly flexible.

This text is machine translated.

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Instructions DE/EN

Hints

2 x 1.5 V AA batteries for the remote control