• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 28138 Schnellwechsler 1:14 Pallet fork 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Quick changer with fork for wheel loader G48XE

  • Made of metal: Guarantees long life and maximum load-carrying capacityExclusive: In-house development from AmewiComplete package: Screws and tools already included for quick mounting

Technical specifications

  • Dimensions of recording plate: 80x65 mm
Product type

Pallet fork

Scale

1:14

Dim

(L x W x H) 150 x 80 x 65 mm

Weight

634 g

Content

1 pc(s)

Length

150 mm

Width

80 mm

Height

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852513 Amewi 28138 Schnellwechsler 1:14 Pallet fork 1 pc(s)

Description

Quick changer including 3-piece pallet fork as accessory for the Amewi 1:14 electric wheel loader series G48XE . The attachment parts made entirely of metal guarantee a long service life and maximum load-carrying capacity in use. Exchange quickly at the touch of a button means more time for your RC enjoyment. Thanks to the fork, the functional scope of the wheel loaders is expanded simultaneously. From now on, not only can we diligently shoved at will, but also a palletized goods can be transported at times for variety. All screws and tools required for installation are supplied with the device.

This text is machine translated.

Scope of delivery

  • Quick-changerPallet fork (3-piece)ScrewTools

More interesting products

(*All information is plus legal VAT)