• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi 4-channel receiver 2,4 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Model Making Receivers

  • Mini size
  • 4 channels
  • This text is machine translated.

Technical specifications

  • Current 30mA@5V
  • PWM signal
  • Spread Spectrum: FHSS (67-channel Frequency Hopper)
Product type

4-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 23 x 16 x 8 mm

HF modulation

FHSS

Weight

2.3 g

No. of channels (details)

4

Operating voltage

3 - 10 V

Max. operating voltage

10 V

Min. operating voltage

3 V

Manufacturer part #

28381

Width

16 mm

Height

8 mm

Length

23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360647 Amewi 4-channel receiver 2,4 GHz

Description

Scope of delivery

  • X4FM 4-channel receiver

More interesting products

(*All information is plus legal VAT)