• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Air Trainer V2 RC model aircraft RtR 500 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air Trainer V2

  • Smooth flight characteristics
  • Made of EPO-material
  • Symbol of an aircraft with 500 mm width indication, two arrows pointing outwards to the sides.
  • 'Skill' indicator with five boxes, two of which are white; 'Beginner' on the left, 'Professional' on the right. Indicates progress or difficulty level.

Technical specifications

Product type

RC model aircraft

Length

393 mm

Model version

RtR

Wingspan

500 mm

Weight

58 g

Weight class

0 - 249 g

Recommended minimum age

14 years

Flight duration

25 min

Manufacturer part #

24002

Charging time

120 min

Battery

1S LiPo / 500 mAh

Model type

Trainer

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1496596 Amewi Air Trainer V2 RC model aircraft RtR 500 mm

Information

Information 1496596 Amewi Air Trainer V2 RC model aircraft RtR 500 mm

Conformity certificate

Conformity certificate 1496596 Amewi Air Trainer V2 RC model aircraft RtR 500 mm

Description

The Air trainer is the perfect aircraft for beginners and for all ambitious amateur pilots. It is characterised by its very good-natured flying characteristics and a robust and proven material technology. The modern 2.4 GHz remote control is also a part of the delivery as a 500 mAh rechargeable LiPo battery with the matching charger. Flying fun straight from the box. The fuselage and wings consist of the modeling scene very popular and impact-resistant EPO-material.
And in the case of cases, even a spare propeller. For its size very powerful 3-way coreless motor makes possible to shoot excellent flight maneuvers such as loops or turns. The Air Trainer is RTF (ready to fly) are delivered in just a few moments, the sky.

This text is machine translated.

Features

  • 3-channel 2.4 GHz LCD per remote control (Mode 2)
  • 3 x coreless motor

Scope of delivery

  • Model aircraft
  • Radio control
  • Battery
  • USB charger
  • Spare rotor blades
  • Screwdriver
  • User manual.