• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Amewi AMXFlight Delta Wing Black, Turquoise, Gold RC model jet fighters PNP 550 mm

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMXFlight Delta Wing Jet EPO PNP

  • Powerful drive thanks to the 4300kV brushless motorQuick access through the magnetic lock of the cabin hoodSturdy EPO foam, easy to repair with foam adhesive

Technical specifications

  • Impeller: 50mm 5 sheetsEngine: 4300KV brushlessESC: 20A Hobbywing with XT60 plugServos 3x 8.0g
Product type

RC model jet fighters

Length

652 mm

Model version

PNP

Model type

Electric jet

Wingspan

550 mm

Weight

319 g

Battery

3S LiPo / 1000 mAh

Steering

Motor

Cross

Height

Weight class

250 g - 499 g

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Recommended minimum age

14 years

Factory colour

Black

Turquoise

Gold

Take-off weight

0.319 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626401 Amewi AMXFlight Delta Wing Black, Turquoise, Gold RC model jet fighters PNP 550 mm

Description

Small, maneuverable Delta Jet in a completely new design in the PNP design. The jet is largely pre-fabricated, the assembly is limited only to the assembly of the tail unit side. All servos (3x 8g), the 50mm impeller incl. 4300kV brushless motor and the 20A Hobbywing ESC are already installed. The jet is intended for the recording of 3S Li-Pos between 850 and 1000mAh, with which the Delta Jet performs considerable flying power. The speed ranges from fast to slow and thus also appeals to less experienced pilots. The agility and the rolling rate also convince with a wide spectrum from very agile to tame. The starting behavior is completely non-critical, whereby the model can be started without any problem from the hand. The jet does not show any tendencies to the typical baging of an impeller model. Due to its small size, the model is the perfect boot flyer for intermediate flights and also prepares a lot of pleasure in a season with several models.

This text is machine translated.

Features

  • Powerful drive thanks to the 4300kV brushless motorQuick access through the magnetic lock of the cabin hoodSturdy EPO foam, easy to repair with foam adhesiveFast and agile impeller jet in Delta designSimple and fast setup (PNP)High-quality ESC from Hobbywing with 20A with XT60Design on 3S LiPo 11.1V XT60Beautiful, well visible designFully fit for aerobatics thanks to the hinged rudder

Scope of delivery

  • Model including motor, regulator, servos, impellerScrews and linkage partsAssembly manual

Hints

Required accessoriesTransmitter & receiver at least 4 channelsRechargeable battery Li-Po 3S 850 - 1000mAh 11.1V XT60Charger for Li-Po

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.