• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Amewi AMXFlight L-39 Albatros Red RC model jet fighters PNP 550 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMXFlight L-39 Albatros red EPO PNP

  • Powerful drive thanks to the 4900KV brushless motorQuick access through magnetic locking of the cabin hoodSturdy EPO foam, easy to repair with foam adhesive

Technical specifications

  • Impeller: 50mm 11-bladeEngine: 4900KV brushlessESC: 30A Hobbywing with XT60 plugServos 3x 8.0g
Product type

RC model jet fighters

Length

700 mm

Model version

PNP

Model type

Electric jet

Wingspan

550 mm

Weight

335 g

Battery

3S LiPo / 1000 mAh

Steering

Motor

Cross

Height

Weight class

250 g - 499 g

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Factory colour

Red

Take-off weight

0.335 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626391 Amewi AMXFlight L-39 Albatros Red RC model jet fighters PNP 550 mm

Description

The Aero L-39 Albatros is a two-seater, single-beam school aircraft developed in Czechoslovakia as the successor of the L-29 dolphin and used to date in the air forces of several nations. The AMEMI model is a small, maneuverable jet in PNP (Plug and Play) design and upgraded version V2. The changes compared to the V1 version mainly affect the drive. Instead of a 5-blade impeller, a completely newly developed 11-blade impeller and a 30A Hobbywing regulator were installed here. The associated advantage lies in the increased power with a much more pleasant sound of the impeller.The plane comes pre-assembled as far as possible – the assembly is limited only to the installation of the wing, the linkages and the tail unit. Thus all servos (3x 8g), the 50mm impeller incl. 4900KV brushless motor and 30A Hobbywing ESC are already installed.The jet is intended for the recording of 3S Li-Po batteries between 850 and 1000mAh, through which the L-39 has considerable flying power. The speed ranges from fast to slow and thus also appeals to less experienced pilots. Agility and rolling rate also convince with a wide spectrum from very agile to tame. The starting behavior is completely non-critical, whereby the model can be started without any problem from the hand. The jet does not show any tendencies to the typical baging of an impeller model. Due to its small size, the model is the perfect boot flyer for intermediate flights and also prepares a lot of pleasure in a season with several models.

This text is machine translated.

Features

  • Powerful drive thanks to the 4900KV brushless motorQuick access through magnetic locking of the cabin hoodSturdy EPO foam, easy to repair with foam adhesiveFast and agile impeller-jetSimple and fast setup (PNP)Newly developed 11-blade impeller High-quality ESC from Hobbywing with 30A with XT60Design on 3S LiPo 11.1V

Scope of delivery

  • Model including motor, regulator, servos, impellerScrews and linkage partsAssembly manual

Hints

Required accessoriesTransmitter & receiver at least 4-channelRechargeable battery LiPo 3S 850-1000mAh 11.1V XT60Charger for LiPo

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.