• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Amewi AMXFlight Super Scorpion White, Red RC model jet fighters PNP 1260 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMXFlight Super Scorpion 6-8S red/white PNP

  • High-quality EPO material: With very good surface structure and impact resistanceStrong 11-blade EDF drive: With 90mm diameter and 120A HV controllerElectric retractable landing gear made of metal: Easy take-offs and landings even on uneven slopes

Technical specifications

  • Main material: EPO foamImpeller: 90mm 11 sheetsENGINE: BL3674 / 1300KV 6S/8SESC: 120A HV 6S/8SServos: 7x 9g Digital MG, 2x 19g Digital MGBattery: Recommended 6S LiPo = 5000mAh min. 40C / 8S LiPo = 4000mAh min. 40CChassis: Electric retractable landing gear towed from metal
Product type

RC model jet fighters

Length

1512 mm

Model version

PNP

Model type

Electric jet

Wingspan

1260 mm

Weight

3150 g

Battery

6S LiPo / 5000 mAh

Steering

Motor

Cross

Height

Weight class

2000 g - 24999 g

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Factory colour

White

Red

Take-off weight

3.15 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626396 Amewi AMXFlight Super Scorpion White, Red RC model jet fighters PNP 1260 mm

Description

Very nice Super Scorpion in the Swiss Scheme, which is delivered with a drive set for up to 8S LiPos. The PNP model made of impact-resistant EPO foam in absolute top quality boasts a 1512mm fuselage length and a wingspan of 1260mm. Thanks to a high-quality electric retractable landing gear made of metal, take-offs and landings are also possible without any problem on uneven places. The drive of this high-performance jet is designed without compromises for power and speed and allows the choice between 6S and 8S LiPo batteries. While even with 6S the flight performance is already sufficient, the model mutates with a 8S LiPo to a serious jet with trainer flight characteristics and thus offers a favorable entry in this scene, before it goes on with a turbine model. The 90mm 11-blade impeller with its 1300KV brushless motor produces a turbine-like sound and has a very pleasant running noise. The power development ranges from tame to very fast. The AMXFlight Super Scorpion also makes a good figure in dynamic aerobatics thanks to the highly effective pendulum body. The beautiful red-white paint ensures a good visibility of the model, which was easier to detect the position in the air.

This text is machine translated.

Features

  • PNP model with motor, controller, servos and driveHigh-quality material made of EPO foamEverything screwed, nothing gluedVery fast with good-natured flight characteristicsDrive set designed for 6-8S LiPos9 digital servos with metal gear installedVery nice turbine sound120A HV ESC90mm 11-blade impellerSuited for acrobatic flightLanding flapsPendulum unitDouble rudder unit with two rudders for high maneuverability

Scope of delivery

  • Model PNP incl. motor, regulator, impeller, landing gear and MG servosUser manual

Hints

Required accessoriesTransmitter/receiver (min.) 6-channelToolsLiPo battery, e.g. 6S 5000mAh 40C / 8S 4000mAh 40C, 22.2V, XT90Li-Po charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.