• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Amewi AMXFlight Viper Hpat White, Black RC model jet fighters PNP 717 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AMXFlight Viper hpAT Jet white/black EPO PNP

  • Powerful drive thanks to the 4900kV brushless motorQuick access through the magnetic lock of the cabin hoodSturdy EPO foam, easy to repair with foam adhesive
  • A black and white image with the text 'PNP' in the top left corner on a black background.
  • 'Level' display with a scale from 'Beginner' to 'Pro', four out of five segments are filled.

Technical specifications

  • Impeller: 50mm 11-bladeEngine: 4900KV brushlessESC: 30A Hobbywing with XT60 plugServos 3x 8.0g
Product type

RC model jet fighters

Length

652 mm

Model version

PNP

Model type

Electric jet

Wingspan

717 mm

Weight

330 g

Battery

3S LiPo / 1000 mAh

Steering

Motor

Cross

Height

Weight class

250 g - 499 g

A1/A2 pilot certificate required

Yes

UAS Reg ID label required

Yes

Factory colour

White

Black

Take-off weight

0.33 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626392 Amewi AMXFlight Viper Hpat White, Black RC model jet fighters PNP 717 mm

Description

Replica of the well-known Viper jets – a sport jet, which is delivered by the manufacturer as a kit. In the conventional deep-decker with consecutive seats, the jet engine is housed in the fuselage.Amewi HPAT Viper Jet V2: A small, maneuverable jet in PNP design. The model is largely prefabricated, the assembly is limited only to mounting the wing, the linkages and the tail unit. All servos (3x 8g), the 50mm 11-blade impeller incl. 4900KV brushless motor and the 30A Hobbywing ESC are already installed. The jet is intended for the recording of 3S Li-Pos between 850 and 1000mAh, with which the Viper achieves considerable flying power. The speed ranges from fast to slow and thus also appeals to less experienced pilots. The agility and the rolling rate also convince with a wide spectrum from very agile to tame. The starting behavior is completely non-critical, whereby the model can be started without any problem from the hand. The jet does not show any tendencies to the typical baging of an impeller model. Due to its small size, the model is the perfect boot flyer for intermediate flights and also prepares a lot of pleasure in a season with several models.

This text is machine translated.

Features

  • Powerful drive thanks to the 4900kV brushless motorQuick access through the magnetic lock of the cabin hoodSturdy EPO foam, easy to repair with foam adhesiveFast and agile impeller-jetSimple and fast setup PNP (Plug and Play)Newly developed 11-blade impellerHigh-quality ESC from Hobbywing with 30A with XT60 plugDesign on 3S LiPo 11.1V XT60Beautiful, well visible design

Scope of delivery

  • Model including motor, regulator, servos, impeller
  • Screws and linkage parts
  • Assembly manual

Hints

Required accessoriesTransmitter & receiver at least 4 channelsRechargeable battery LiPo 3S 850 - 1000mAh 11.1V XT60Charger for LiPo

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.