• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi LiPo safety bag 1 pc(s) 28176

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fire protection bag lithium battery packs 185x80x60mm, black

  • Flame-retardant material made from glass fiber
  • Hook-and-loop fastener with safety latch
  • Suitable for all lithium batteries.

Technical specifications

Dim

(L x W x H) 23 x 18 x 6 cm

Product type

LiPo safety bag

Width

18 cm

Height

6 cm

Length

23 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3444898 Amewi LiPo safety bag 1 pc(s) 28176

Description

LiPo Guard – Reliable protection for your lithium-batteries
The lithium protective case offers maximum safety when charging, storing and transporting lithium batteries thanks to its stable and flame resistant fiber glass material. In the event of a fire or thermal passage, it significantly reduces the risk of damage and reliably protects your environment. The compact design in combination with a practical Velcro fastener ensures easy handling and space-saving storage – Ideal for use at home, in the workshop or while traveling.

This text is machine translated.

Scope of delivery

  • 1 x lithium fire protection bag

What kind of Model Making LiPo Balancer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)