• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Amewi RC model sailing boat RtR 995 mm

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Focus III racing yacht 100 cm 2.4 GHz RTR blue

  • New noticeable design: For even better position recognition
  • Main mast and boom made of carbon: For better rigidity and a more direct control feeling
  • Impact-resistant body: Made of high-strength ABS-plastic for more durability

Technical specifications

  • Sailing area: 228cm²
  • Main sail area: 3420cm²
  • Total sailing area: 5548cm2
  • Servo winch: Standard MG digital 10 kg
  • Servo-Rudder: Standard MG digital
  • Receiver box (power supply): With switch and holder for 4x AA size batteries
Model version

RtR

Product type

RC model sailing boat

Dim

(L x W x H) 995 x 170 x 2046 mm

Length

995 mm

Engine type

Electric

Transmission frequency

2.4 GHz

Pole height

1578 mm

Sail size

5548 cm²

Weight

2930 g

Type

Blue

Recommended minimum age

14 years

Manufacturer part #

26099

Width

170 mm

Height

2046 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852545 Amewi RC model sailing boat RtR 995 mm

Description

"Length runs" – the old sailor-wisdom was never more accurate than with our Focus III Racing yacht. A plastic fuselage optimized for high speed with high strength and large sail with a total surface area of over 500cm² let the boat glide impressively at high speed with suitable wind over the water. The mast as well as the two arms are made of carbon fiber. The wind servo is equipped with a higher adjusting force and metal gears for more precision and better controllability. This shapely boat is an absolute eye-catcher on every lake. The new design impresses through its good visibility even at further distances.

This text is machine translated.

Features

  • New noticeable design: For even better position recognition
  • Main mast and boom made of carbon: For better rigidity and a more direct control feeling
  • Impact-resistant body: Made of high-strength ABS-plastic for more durability
  • Metal gear servos installed
  • Illustrated detailed instructions for a secure assembly of the model
  • Newly developed sails made of high strength material for listening speeds
  • 2.4 GHz system

Scope of delivery

  • Boat
  • Battery box
  • Transmitter
  • Receiver
  • Boat stand
  • Operating instructions DE/EN

Hints

Required accessories
4x 1.5V AA batteries for the receiver
4x 1.5V AA batteries for the remote control

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.