• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Blue RC model plane RtF

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Remote-controlled Cirrus SR22 brushless 520mm 4-channel 3D/6G RtF blue

  • Efficient brushless drive with scale three-blade propeller for good flight performance
  • A highly effective gyro system which keeps the model stable in the air and mostly excludes wind influences
  • S-bus and DSM-output at the receiver (3 - 5V) for an own remote control system (e.g. Futaba, spectrum or similar)

Technical specifications

  • Clamping width 520mm
  • Length: 390mm
  • Height: 120mm
  • Main material: Robust foam (EPP)
  • Thrust: Approx. 1:1
  • 1504 brushless motor
  • Controller: Brushless 10A
  • Servos: 3x micro 3.7g digital
  • Remote control: 4 channel 2.4 GHz 2410 - 2470MHz 13 dBm
  • Range approx. 150 - 200 m.
  • Battery:LiPo 1S 3.7V 1000mAh 25C Softcase Molex connector
  • Battery dimensions:42x24x10mm 
  • Battery weight 22 g
  • Charger USB
  • Charging time: 60-90 minutes
Product type

RC model plane

Model type

Motor-powered aircraft

Model version

RtF

Weight

105 g

Flight duration

30 min

Weight class

0 - 249 g

Factory colour

Blue

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743770 Amewi RC-Modell Blue RC model plane RtF

Description

The RC aircraft Sirius SR22 brushless 520mm 4-channel 3D/6G RtF is directed at all model flight enthusiasts looking for a good-natured, powerful and visually appealing scale model. The efficient brushless drive in combination with the true-to-scale three-blade propeller ensures reliable performance, good climb values and an overall harmonious display. This makes the model suitable both for relaxed flights as well as for more dynamic manoeuvrs.

An integrated, highly effective gyro system stabilizes the aircraft during flight and compensates for the most part of the wind. This significantly facilitates control and increases flight safety, especially for less experienced pilots. The 3-stage gyro system can be easily switched via the remote control, so that the flight behavior can be individually adjusted to suit your requirements and flight conditions. In addition, automatic flight functions like looping and backflying can be activated by pressing a button, WAS spectacular maneuvers enables without big control expenditure.
The good detection of position is supported by an integrated scale LED lighting, which provides clear vision even at large distances or in poor lighting conditions. The model is delivered in mode 2 and is ready for immediate use as an RtF version. At the same time the receiver offers an S-bus and DSM-output with 3 to 5 volts, so that if needed an in-house remote control system by conventional manufacturers like Futaba or Spectrum can be used.

Thanks to the true-to-scale chassis the Cirrus SR22 is ground-ready for launch on level ground, but can also be easily started from the hand. The robust main material survives even the once harder landings and contributes to a long life. The highly visible, attractive paintwork emphasizes the scale character of the model and, in addition, improves the orientation in the air. The removable battery makes possible short charging breaks and longer flying pleasure through the use of several batteries.

This text is machine translated.

Features

  • Scale LED lighting for good location detection
  • 3-level gyro, switchable at the remote control
  • Automatic looping can be activated via remote control
  • Automatic inverted flight can be switched via remote control
  • Delivered in mode 2
  • Scale landing gear, hence can also be used on level ground
  • Hand-start possible without any problem
  • Beautiful and well visible paint
  • Robust main material, which can also withstand a harder landing
  • Battery replaceable

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Spare rotor blades
  • Adhesive for repairs
  • Spacer sleeves for spare propeller
  • Tools
  • Instructions DE/EN