• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ammeter dial ABB 2CSM110169R1041

Product type
Ammeter dial
Dim
(W x H) 52.5 mm x 85 mm
Width
52.5 mm
Height
85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: DIN rail
  • Scale initial value: 0
  • Measuring scale width 52.5 mm
  • Measuring scale height 85 mm
  • Unit of measurement: Ampere
  • Max. Pointer deflection 90°
  • Nominal end value of scale: 75 A.
  • Over-current scale: No.
Product type

Ammeter dial

Dim

(W x H) 52.5 mm x 85 mm

Width

52.5 mm

Height

85 mm

Documents & Downloads

Datasheet

Datasheet 2318231 Ammeter dial ABB 2CSM110169R1041

User & Safety Instructions

User & Safety Instructions 2318231 Ammeter dial ABB 2CSM110169R1041

Description

Scale for ammeter AMT1.

This text is machine translated.