• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ampere meter 5 A 230 V Legrand 004663

Product type
Ampere meter
Nominal voltage
230 V
Nominal current - rounded value
5 A
Dim
(W x H) 70 mm x 89 mm
Nominal current
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: DIN rail
Product type

Ampere meter

Nominal voltage

230 V

Dim

(W x H) 70 mm x 89 mm

Nominal current

5 A

Nominal current - rounded value

5 A

No. of partitions

4

Width

70 mm

Height

89 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151135 Ampere meter 5 A 230 V Legrand 004663

User & Safety Instructions

User & Safety Instructions 2151135 Ampere meter 5 A 230 V Legrand 004663

Description

Connection: - Amperemeter: Indirect measurement via current transformer (TI) with nominal current 5 A. Adjustment of the scale (display) depending on the current transformer. - Voltmeter: Measuring AC or DC voltage, number of division dimensions at 17.5 mm: 4

This text is machine translated.