• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ampere meter 5 A Legrand 004600

Product type
Ampere meter
Nominal current - rounded value
5 A
Dim
(W x H) 70 mm x 70 mm
Nominal current
5 A
No. of partitions
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: DIN rail
Product type

Ampere meter

Dim

(W x H) 70 mm x 70 mm

Nominal current

5 A

Nominal current - rounded value

5 A

No. of partitions

4

Width

70 mm

Height

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155972 Ampere meter 5 A Legrand 004600

User & Safety Instructions

User & Safety Instructions 2155972 Ampere meter 5 A Legrand 004600

Description

Indirect measurement via current transformer (TI) with nominal current 5 A. Freely selectable measuring range scale according to the desired measuring range. Supplied without measuring range scale. Suitable measuring range scales, order no. 046 10/13/15/16ff, number of division dimensions at 17.5 mm: 4

This text is machine translated.