
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 9
Technical specifications
- cable diameter 9.50 mm
- Product type
D-SUB receptacle set
- Connector type
Power strip
- Number of pins
9
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
L17DTZF09-RG+L77SDE09S
- Factory colour
Zinc
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (straight)
+ cable sleeve
+ short 4-40 slot drive screws
shielded housing
- Temperature range
-45 °C up to +85 °C
- Type
L17DTZF09-RG+L77SDE09S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707760 Amphenol L17DTZF09-RG+L77SDE09S D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707760 Amphenol L17DTZF09-RG+L77SDE09S D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 pc(s)












