User & Safety Instructions 304873 Analogis 6075 Cleaning fluid 200 ml
Security datasheet
Security datasheet 304873 Analogis 6075 Cleaning fluid 200 ml
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 235: Store in a dry place
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
The anti-static cleaning spray binds the dust on the record and is removed easily with the accompanying special cloth. Result: interference-free playback. 200 ml.
Hints
Not suitable for gramophone records (78 rpm).
Description
The anti-static cleaning spray binds the dust on the record and is removed easily with the accompanying special cloth. Result: interference-free playback. 200 ml.