• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Analogis Black S 2876 – SC 91 Stylus

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

2876 – Analogueis SC 91 Record Player Scanning System – Magnetic System

  • 1/2" MM system, spherical diamond
  • Frequency range 20 - 20,000 Hz
  • Needle carrier made of hardened aluminum
  • Output voltage 3.5 mV (bei1 kHz, 5 cm/sec)
  • Supporting Carft 1.5 - 2.5g
  • Weight 5.7g.

Technical specifications

Product type

Stylus

Weight

5.7 g

Material

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239885 Analogis Black S 2876 – SC 91 Stylus

Description

An excellent scanning system for all record players with international
½ inch screw fixing.
Very balanced sounding magnet system with spherical polished scanning diamonds.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)