There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power bank
3
20000 mAh
53.3 mm
124 mm
USB C®
USB type A
48.3 mm
540 g
5 / 9 / 10 / 12 / 15 / 20 V
Multicolour
No
Power Delivery 3.0
PoweriQ
(L x W x H) 53.3 x 124 x 48.3 mm
Status display
5 V
9 V
10 V
12 V
15 V
20 V
7.5 W
2.5 W
yes
User & Safety Instructions 3438583 Anker A1336011 Power bank 20000 mAh Power Delivery 3.0, PoweriQ USB C®, USB type A Multicolour Status display
The necessary accessories are required to use the article as described.