• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker ANKER Charger Zolo 70W 3C1A grey Charger 70 W Fast Charge Black Indoors

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anker ANKER Charger Zolo 70W 3C1A grey Charger

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Energy source: AC
  • Black
  • Quick charge
  • 70 W
  • This text is machine translated.

Technical specifications

  • Charging type: Indoors
Product type

Charger

70 W

Type

ANKER Charger Zolo 70W 3C1A grey

Factory colour

Black

Used at

Indoors

Charging method

Fast Charge

Cable length

0 cm

No. of USB type A 3.1 / 3.2 1st Gen

1 x

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

with USB Power Delivery

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Wireless charging

no

USB Type-C ports quantity

3

Fast charging

yes

Number of simultaneously connected devices (max)

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782697 Anker ANKER Charger Zolo 70W 3C1A grey Charger 70 W Fast Charge Black Indoors

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.