• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Anker SOLIX V1 Smart EV Charger 11KW SOC Wallbox Type 2 16 A 11 kW App, RFID

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • AI saves up to 58% annually
  • Benefit from low-fare prices
  • Set on maximum solar energy
  • Only 1 second finger-tip charging
  • Fits perfectly in narrow garages thanks to 13.5cm slim design
  • Quick installation in just 15 minutes
  • 8 years durability
  • Compatible with 99% of all electric and hybrid vehicles

Technical specifications

  • Temperature (max.): 50°C (operating), 85°C (storage)
  • Temperature (min): -30°C (operation), -40°C (storage)
  • Nominal voltage: 400V ±20% (3P+N+PE)
Product type

Wallbox

Authorisation

App

RFID

Charger connectors

Type 2

Charging current

16 A

Charging capacity

11 kW

Cable length

0 cm

IP55

Certification marks

IEC 61851-21-21-2:301489-1/5.1, IEC 2006-4-3:61000, EN 301489-17 V3.2.4:2020, EN 2018 V2.2.3:2019, EN IEC 63000:2018 (More on request)

Factory colour

Multicolour

Weight

5600 g

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3466391 Anker Anker SOLIX V1 Smart EV Charger 11KW SOC Wallbox Type 2 16 A 11 kW App, RFID

User & Safety Instructions

User & Safety Instructions 3466391 Anker Anker SOLIX V1 Smart EV Charger 11KW SOC Wallbox Type 2 16 A 11 kW App, RFID

Information

Information 3466391 Anker Anker SOLIX V1 Smart EV Charger 11KW SOC Wallbox Type 2 16 A 11 kW App, RFID

Conformity certificate

Conformity certificate 3466391 Anker Anker SOLIX V1 Smart EV Charger 11KW SOC Wallbox Type 2 16 A 11 kW App, RFID

Description

Smart charging with anchor intelligence
Intelligent charging, maximum savings – save up to 58% per year. The smart KI combines current electricity prices, schedules and solar data, in order to charge your car automatically when it is most favorable and most environmentally friendly.

Maximum use of your solar energy
Use excess solar power specifically to charge your electric car. Instead of returning it to the net, you supply your vehicle directly – for maximum savings and real sustainability.

Seamless control from everywhere
With the anchor APP you can start the charging at any time, stop or schedule it – very conveniently while traveling. Keep track of your energy consumption data and stay connected anytime even in the event of a Wi-Fi outage thanks to cloud or Bluetooth connection.

Compact and lightweight - for more space
No more hassle of getting out - the V1 EV charger saves valuable parking space thanks to its slim design. Even the installation is easy: Ready in just 3 steps.

Reliable in all weathers
Whether it's snowstorm or summer heat – the V1 runs reliably from -30°C to +50°C. It is best protected with IP55 against water and dust as well as IK10 shock resistance.

Integrated protection against overheating and leakage current
Safe charging – anytime The V1 monitors the temperature in real time and meets all relevant EU standards.

99% compatibility with electric and hybrid vehicles
The universal type 2 plug enables safe charging with three-phase charging up to 11 kW (16A). The V1 meets the IEC 61851-1 Mode-3 standard for reliable safety.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?