• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker AV Cable 0 cm Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anker AV Cable 0 cm Black

  • Adaptive active noise suppression for an immersive listening experience
  • Developed with BassUp technology for improved bass power
  • IPX5 water resistance to protect against sweat and splash water
  • Bluetooth 5.3 connectivity for a stable and efficient connection
  • Quick charging function with longer battery power

Technical specifications

  • Soundcore P40i – true wireless headphones with microphone
  • Product Type : True Wireless Headphones - Bluetooth
  • Compatibility : Android phone
  • Recommended use : Portable electronics
  • Colour: black
  • Headphone form factor : in the ear
  • Wireless technology : Bluetooth
  • Bluetooth version: Bluetooth 5.3
  • Sound mode : Stereo
  • Sound Effects : BassUp, Game Mode, Film Mode
  • Audio specifications : Frequency range 20 - 20000 Hz
  • Impedance : 14 ohms
  • Membrane type : Composite
  • Active Noise Cancelling : Yes
  • Microphone noise suppression : Yes
  • With microphones : 6
Product type

AV Cable

Cable length

0 cm

Factory colour

Black

Cable features

Waterproof

Cable use

AV

Version

Cable

Audio channels

Stereo

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740138 Anker AV Cable 0 cm Black

Description


Exquisitely sound quality
The sound core P40i has a frequency response of 20 - 20,000 Hz, which ensures that the user perceives each note and every stroke clearly and precisely. The composite membrane with a diameter of 11 mm improves the entire sound playback and provides for a comprehensive sound experience.
Advanced noise suppression
Active Noise Cancelling technology allows these earphones to adapt to the ambient noise so that the user can enjoy their music without interruptions. This function is especially useful in lively environments and makes every hearing session a pleasure.
Comfortable Touch Controls
Built-in touch controls are easy to use and allow for easy adjustment of volume and playback without having to check the devices. This hands free operation increases the comfort and accessibility.
Highest level connectivity
The Bluetooth 5.3 technology enables a fast pairing and a consistent connection, while the multi-point pairing enables a simultaneous connection with two devices, WAS increases the productivity and the versatility.
Long-lasting and waterproof
With an IPX5 rating, the P40i earphones offer protection against the effects of water and are therefore suitable for Ideal for outdoor training or activities. The reliable design ensures that they can withstand the stresses of daily use.



This text is machine translated.

Features

  • Soundcore P40i – true wireless headphones with microphone
  • Product Type : True Wireless Headphones - Bluetooth
  • Compatibility : Android phone
  • Recommended use : Portable electronics
  • Colour: black
  • Headphone form factor : in the ear
  • Wireless technology : Bluetooth
  • Bluetooth version: Bluetooth 5.3
  • Sound mode : Stereo
  • Sound Effects : BassUp, Game Mode, Film Mode
  • Audio specifications : Frequency range 20 - 20000 Hz
  • Impedance : 14 ohms
  • Membrane type : Composite
  • Active Noise Cancelling : Yes
  • Microphone noise suppression : Yes
  • With microphones : 6