• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Charger/adapter 5 W ANKER MagGo Magnetic Charger Pad white B25M1321 White

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anchor MagGo Universal White USB Wireless charging Rapid charging Indoor

  • Charging compatibility: Universal
  • Charging type: Indoors
  • Power source USB
  • White
  • Wireless rapid charging
  • 12 V.
  • This text is machine translated.

Technical specifications

  • Charging type: Indoors
  • Compatibility: IPhone 15 / 14 / 13 / 12 series, AirPods (15W), AirPods Pro (1st and 2nd generation), AirPods (with wireless charging case), Apple watch (5W), Apple watch series 9 / 8 / 7 / Ultra / Ultra 2 (fast charging), Apple watch series 1-6, Apple watch SE
Product type

Charger/adapter

Max. power

5 W

Charging method

Fast Charge

Compatible with

Apple

Factory colour

White

Width

228.6 mm

Height

13.5 mm

Dim

(W x H x D) 228.6 x 13.5 x 85.5 mm

Weight

340 g

Used at

Indoors

Cable length

0 cm

Version

Cable

Depth

85.5 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Input voltage

12 V

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

USB Power Delivery up to

25 W

MagSafe compatible

yes

Wireless charger output power (headphones)

5 W

Wireless charger output power (smartphone)

15 W

Wireless charger output power (smartwatch)

5 W

Fast charging

yes

Number of simultaneously connected devices (max)

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782691 Anker Charger/adapter 5 W ANKER MagGo Magnetic Charger Pad white B25M1321 White

What kind of Inductive Chargers are you looking for?