• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Innovations A2668311 USB-C® Adapter Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Black
Product type

TV/monitor Adapter

Connection type

USB-C®

Factory colour

Black

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Depth

200 mm

Height

35 mm

Length

66 mm

Width

38 mm

Wireless charging

No

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Input voltage

230 V

Used at

Indoors

Weight

0.60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739460 Anker Innovations A2668311 USB-C® Adapter Black

Description

Equipped with anchor advanced GaN charging system, featuring an innovative layered architecture, PowerIQ 4.0 for greater efficiency and ActiveShield 2.0 for intelligent temperature monitoring. PowerIQ 4.0 uses dynamic Power distribution to intelligently detect the power requirements of the connected devices and distribute power in the most efficient way. This reduces charging times by up to 28 minutes. Exclusive ActiveShield 2.0 security technology offers continuous monitoring of temperature around the clock to ensure security for you and your connected devices. The charger is 53% smaller than an original 67 W charger for the MacBook and still gives you the necessary power. Works with over 1,000 of the most popular mobile devices, including mobile phones, tablets, laptops, earphones and more.

This text is machine translated.

Features

  • Anchor 735 power supply - USB type A, 2 x USB-C - 65 watt
  • Product type : Power supply
  • Dimensions (width x depth x height): 3.8 cm x 3.5 cm x 6.6 cm
  • Weight: 144 g
  • Colour: black
  • Output type : Total 3: USB type A, 2 x USB-C.
  • Required supply voltage : alternating current 100-240 V (50 - 60 Hz)
  • Power line : 4.5 / 5 / 9 / 12 / 15 / 20 V.
  • Electrical current max. : 5 A.
  • Quick charge technology : Anchor PowerIQ 4.0
  • Power provided : 65 watts
  • Power Device Details : AC Power Supply - 24-pin USB-C - Output - 5 V - 3 A.
  • AC power supply - 24-pin USB-C - output - 9 V - 3 A
  • AC power supply - 24-pin USB-C - output - 15 V - 3 A
  • AC power supply - 24-pin USB-C - output - 20 V - 65 W - 3.25 A
  • AC power supply - 9-pin USB type A - output - 4.5 V - 5 A
  • AC power supply - 9-pin USB type A - output - 5 V - 4.5 A
  • AC power supply - 9-pin USB type A - output - 5 V - 3 A
  • AC power supply - 9-pin USB type A - output - 9 V - 2 A
  • AC power supply - 9-pin USB type A - output - 12 V - 22.5 W - 1.5 A

Scope of delivery

  • 1 Power supply