Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringIntercomsDoor Intercoms

Anker Innovations ANKER INNOVATIONS - Eufy - Türklingel-Kit - kabellos - Wi-Fi - Schwarz Door intercom Wi-Fi Complete ki

EAN:
Part number:
Item no:
Anker Innovations ANKER INNOVATIONS - Eufy - Türklingel-Kit - kabellos - Wi-Fi - Schwarz Door intercom Wi-Fi Complete ki-0
Anker Innovations ANKER INNOVATIONS - Eufy - Türklingel-Kit - kabellos - Wi-Fi - Schwarz Door intercom Wi-Fi Complete ki-0
Anker Innovations ANKER INNOVATIONS - Eufy - Türklingel-Kit - kabellos - Wi-Fi - Schwarz Door intercom Wi-Fi Complete ki-1
1/2
Anker
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

ANCHOR INNOVATIONS - Eufy - Door bell kit - wireless - Wi-Fi - Black

  • See who's there before the first ring
  • Precise detection of people
  • Talk to Be Seekers in real time
  • Secure storage of your data
  • Small, elegant and easy to install
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
Pre-contractual information under the EU Data Act

Technical specifications

  • Black
Product type

Door intercom

Component

Complete kit

Features

incl. image memory

Transfer type

Wi-Fi

Mounting type (outdoor)

Frame mount

Factory colour

Multicolour

Screen size diagonal (inches)

1 inch

Width

150 mm

Height

100 mm

Depth

150 mm

Hub

Not required

Alexa

Weight

670 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739396 Anker Innovations ANKER INNOVATIONS - Eufy - Türklingel-Kit - kabellos - Wi-Fi - Schwarz Door intercom Wi-Fi Complete ki

Description

Get instant alerts when someone approaches even when they don't ring the door. Communicate with visitors - either in real time or via preset answers. Thanks to the KI-technology and eufys sophisticated algorithm, the camera intelligently detects the body shape and the face pattern. This ensures that you are only alerted when a person is at the door and not a stray cat. Two-way audio lets you talk to anyone who comes to your door. Tell your friends they should come back or you're shopping. Modern encryption keeps every recorded moment local to the WLAN doorbell in your house. The installation can be done within minutes and without complex cabling. Thanks to the slim design the device fits perfectly to every door frame.

This text is machine translated.

Features

  • Eufy – doorbell kit – Wi-Fi - Black
  • Product type : doorbell kit
  • Functions : Camera
  • Power source : Battery
  • Intelligent Wizard : Alexa
  • Package content : Doorbell, wireless ringer unit
  • Connectivity : Wireless Wi-Fi
  • Camera : Max Resolution 1600 x 1200 - Audio
  • Colour: black
  • Dimensions (width x depth x height): 4.5 cm x 2.8 cm x 13.1 cm

Related products can be found here

Button CellsMultimetersBell TransformersEarphonesDIN Rail PSUsSD CardsLED Light BulbsMotion DetectorsWeather stationsHalogen LampsPower StripsOutdoor Wear & AccessoriesLow-Energy Light BulbsUnassembled Network CablesWireless doorbells, wireless door chimesElectromagnetic Door Locks

Description

Get instant alerts when someone approaches even when they don't ring the door. Communicate with visitors - either in real time or via preset answers. Thanks to the KI-technology and eufys sophisticated algorithm, the camera intelligently detects the body shape and the face pattern. This ensures that you are only alerted when a person is at the door and not a stray cat. Two-way audio lets you talk to anyone who comes to your door. Tell your friends they should come back or you're shopping. Modern encryption keeps every recorded moment local to the WLAN doorbell in your house. The installation can be done within minutes and without complex cabling. Thanks to the slim design the device fits perfectly to every door frame.

This text is machine translated.

Features

  • Eufy – doorbell kit – Wi-Fi - Black
  • Product type : doorbell kit
  • Functions : Camera
  • Power source : Battery
  • Intelligent Wizard : Alexa
  • Package content : Doorbell, wireless ringer unit
  • Connectivity : Wireless Wi-Fi
  • Camera : Max Resolution 1600 x 1200 - Audio
  • Colour: black
  • Dimensions (width x depth x height): 4.5 cm x 2.8 cm x 13.1 cm

What kind of Door Intercoms are you looking for?

  • Door video intercom (duplex)
  • Extel door intercoms
  • IP video door intercom
  • Legrand door intercom
  • m-e door intercoms
  • Ring door intercoms
  • Ritto door intercom
  • Video door intercom
  • Wi-Fi door intercom
  • Wireless door intercom
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list