• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker Solar power bank 314 Ah LiFePO4 Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SOLIX Solar bank 4 E5000 Pro

  • 5.0 kWh storage capacity: 5,024 Wh for solar power in the evening and at night.
  • Modular expandable: Can be extended to up to 30 kWh with BP5000 additional batteries.
  • High solar power: Up to 5,000 W PV input power.
  • Four independent MPPT inputs: Efficient power generation at different orientations or partial shading.
  • Flexible power output: 600, 790 or 800 W plug-in; up to 2,500 W with proper installation and in compliance with local requirements.
  • Long-life LiFePOtension technology: Robust battery technology designed for many charging cycles.
  • Intelligent energy management: Control and monitoring via the anchor SOLIX APP and PowerOS.
  • Dynamic electricity tariffs: Store electricity at low prices and use it at more expensive times – if tariffs and installation support it.
  • Smart home-enabled: Support for home assistants and an open API.
  • Suitable for outdoor use: Dust and water resistant casing according to IP66.

Technical specifications

  • Operating temperature: -20 to 55 °C
Product type

Solar power bank

Capacity (mAh, Ah)

314 Ah

Technology

LiFePO4

Length

460 mm

Width

332.5 mm

Height

254 mm

Weight

50 kg

Factory colour

Silver

Dim

(L x W x H) 460 x 332.5 x 254 mm

IP66

Documents & Downloads

Datasheet

Datasheet 3843685 Anker Solar power bank 314 Ah LiFePO4 Silver

Information

Test Summary Report 3843685 Anker Solar power bank 314 Ah LiFePO4 Silver

Security datasheet

Security datasheet 3843685 Anker Solar power bank 314 Ah LiFePO4 Silver

Description

Use more solar power. Get less from the network.

With the anchor SOLIX Solar bank 4 E5000 Pro you get more out of your solar system. The powerful 5 kWh store keeps excess solar power for just the moment you need it - at night, at night, or at high energy prices.

Up to 5,000 W solar power input and four independent MPPT inputs allow efficient power generation, even for solar modules aligned or partially shaded in different directions. You can keep an eye on production, consumption and storage at all times via the anchor SOLIX APP. Intelligent functions adjust the flow of energy to your household and on request also to dynamic electricity tariffs.

And as your energy needs grow, the solar bank simply grows: The storage capacity can be expanded modularly to up to 30 kWh.

Anchor SOLIX Solar Bank 4 E5000 Pro - strong performance, smart control.

This text is machine translated.

Scope of delivery

  • Solar bank 4 E5000 Pro
  • 1x wrench
  • AC cable with power plug (3M)

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.