Expand your existing solar system to become an intelligent power system
With the anchor SOLIX Solar bank Max AC you can easily upgrade your existing PV-system with a powerful electricity storage. Thanks to AC coupling, the system functions independently of the already installed solar inverter – without complex changes to the existing PV cabling.
The integrated storage capacity of 7 kWh provides reliable energy for the evening and night. As your power needs grow, the system can be flexibly expanded to up to 42 kWh with additional batteries. Up to 3,500 W bidirectional charging and discharging power enables you to use an especially high proportion of your solar surpluses yourself.
You won't run out of juice - the separate off grid connection powers important devices with up to 3,680 W. When combined with a compatible ATS, even a powerful home backup solution is possible.
Intelligent energy management, long-life LiFePOsine battery cells with up to 10,000 charging cycles and a weather-resistant IP66-casing provide for an efficient, reliable and long-term power supply.
Anker SOLIX Solar Bank Max AC - the simple storage solution for your existing solar system.
This text is machine translated.