• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anker SOLIX C1000X Power station Lithium iron phosphate Outdoor

1/44
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anker SOLIX C1000X Power station

  • UltraFast mains charging with HyperFlash, 100% in 58 minutes
  • 3,000 cycles LiFePO4 batteries with InfiniPower technology
  • 15% smaller than the industry average
  • 3 LED brightness levels
  • Flat top for additional space

Technical specifications

  • Special features: Expandable, 10 years battery life, overload protection, HyperFlash Technology, InfiniPower Technology, SurgePad technology
  • Power capacity 1800 watts
  • Output power connection details: Automobile cigarette lighter; 2 x 4-pin USB type A; 2 x 24 pin USB-C 100 W; 4 x plug type F
  • Input connection 2 x current IEC 60320 C14; Solar panel
  • Recycle operations, max. 3000
  • Waveform output: Sine wave
  • Internet of Things (IoT) Compatible: Yes
Product type

Power station

Capacity

1056 Wh

Technology

Lithium iron phosphate

Connector type

USB-A 2x

USB-C® 2x

Automotive socket

PG socket

Powerbank features

Outdoor

Weight

12.9 kg

Inputs

IEC C14 socket (cooling devices)

Solar connector (socket)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3433899 Anker SOLIX C1000X Power station Lithium iron phosphate Outdoor

User & Safety Instructions

User & Safety Instructions 3433899 Anker SOLIX C1000X Power station Lithium iron phosphate Outdoor

Information

Test Summary Report 3433899 Anker SOLIX C1000X Power station Lithium iron phosphate Outdoor

Security datasheet

Security datasheet 3433899 Anker SOLIX C1000X Power station Lithium iron phosphate Outdoor

Description

Don't waste a second. Whether you have a big trip ahead of you or are facing a storm, anchor SOLIX C1000X is charged to 100% in just 58 minutes. This is 27.5% faster than other Powerstations with the same capacity - for ultra-fast, worry-free charging. Stay in the countryside for as long as you want, not just until the battery is empty. The 600W solar input and built-in MPPT charge regulator supplies the sun with electricity anywhere. These EV-Class batteries will still be at your side, as they will remain fully efficient for up to 3,000 charges.
Protect your batteries from overheating with the advanced temperature monitoring. Anchor SOLIX C1000X checks the temperature up to 100 times per second. Anchor SOLIX C1000X overshadows other power stations. High-quality components, advanced circuit technology and first-class cooling ensure a 5-times longer service life.
Go on your adventure and take the anchor SOLIX C1000X with you. It can withstand impacts, falls, UV light and even fires. If the situation calls for more energy until you are always assured. Simply add an additional battery to have up to 2kWh of power outdoors or at home as a power reserve,
Enjoy a freshly brewed coffee and grill your breakfast at the same time. With SurgePad technology, you can enjoy up to 2400W of power that lets you operate 99% of all devices. In case of a power failure you would simply not notice it. With the anchor APP you can keep an overview and control of your current. Adjust it to suit your mood.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.